09670500513 | Harting
D-Sub connector housing, size: 5 (DD), angled 90°, cable Ø 5.75 to 11.6 mm, plastic, shielded, silver, 09670500513
Unit Price (€ / pc.)
9.4843 € *
Available: 0 pcs.
Leadtime: On Request **
D-Sub connector housing, HARTING, 09670500513
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
Colour | silver | |
Shell size | 5 (DD) | |
Shell Material | plastic, shielded | |
Cable Outlet | angled 90° | |
Cable diameter | 5.75 to 11.6 mm | |
Type of locking | Lever or sliding lock |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |