61030010016160 | Harting

D-Sub connector housing, size: 2 (DA), straight 180°, zinc die casting, silver, 61030010016160

Order No.: 42P3677
EAN: 5713140222571
MPN:
61030010016160
61 03 001 0016 160
Series: D-Sub
Harting
default L
Image may differ
Unit Price (€ / pc.)
17.0765 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.0765 €

Shell housing, 61030010016160, Harting

Shell housing, with internal earth, size: D-Sub 2, knurled screw thread 4-40 UNC, 1x, Material (hood/housing): Zinc die-cast, Degree of protection: IP30.

Technical specifications
Colour silver
Shell size 2 (DA)
Shell Material zinc die casting
Cable Outlet straight 180°
Type of locking knurled screw 4-40 UNC
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Variations
Colour
Shell size
Cable Outlet
Shell Material
Type of locking
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Colour
Shell size
Cable Outlet
Shell Material
Type of locking
Manufacturer SKU:
 61030010013160
1 pcs. 15.8508 €
15.8508 €
0 pcs.
15.85 € *
gray
1 (DE)
angled 40°
zinc die casting
knurled screw 4-40 UNC
Manufacturer SKU:
 61030010016160
1 pcs. 17.0765 €
17.0765 €
0 pcs.
17.08 € *
silver
2 (DA)
straight 180°
zinc die casting
knurled screw 4-40 UNC