61030011016 | Harting
D-Sub connector housing, size: 2 (DA), straight 180°, zinc die casting, silver, 61030011016
D-Sub connector housing, HARTING, 61030011016
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Colour | silver | |
Shell size | 2 (DA) | |
Shell Material | zinc die casting | |
Cable Outlet | straight 180° | |
Type of locking | locking screw M3 |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |