61030013116 | Harting
D-Sub connector housing, size: 2 (DA), straight 180°, zinc die casting, silver, 61030013116
Shell housing, 61030013116, Harting
Shell housing, with internal earth, size: D-Sub 2, knurled screw thread M3, top entry, 2x, Material (hood/housing): Zinc die-cast.
Colour | silver | |
Shell size | 2 (DA) | |
Shell Material | zinc die casting | |
Cable Outlet | straight 180° | |
Type of locking | knurled screw M3 |
Country of origin | CN |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |