02519041202 | Harting
Male connector, type F4, 4 pole, AC, pitch 5.08 mm, solder pin, angled, gold-plated, 02519041202
Order No.: 42F9026
EAN: 5713140197930
MPN:
02519041202
har-modular F4-module male angled Pa1
Series: har-modular
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Male connector, 02519041202, Harting
The 02519041202 angled male connector is terminated using reflow soldering (THR) and wave soldering termination, made of Polyamide (PA) material in a black color. Number of contacts: 4.
Technical specifications
Performance level | 1 | |
Connection | solder pin | |
Design | F4 | |
Contact type | pin | |
contact surface | gold-plated | |
Contact row assignment | AC | |
Rated current | 6 A | |
Orientation | angled | |
Pin number | 4 pole | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |