09000005242 | Harting
Locking bracket, size 3A, Polycarbonate/stainless steel, longitudinal bow locking, 09000005242
Unit Price (€ / pc.)
2.261 € *
Available: 5 pcs.
Leadtime: On Request **
Locking lever, 09000005242, HARTING
Locking lever with single locking lever, size: 3 A.
Technical specifications
Version | locking bracket | |
Shell size | 3A | |
Shell Material | Polycarbonate/stainless steel | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |