09110009956 | Harting
Holding frame, size 24B, die-cast aluminum, screw locking, 09110009956
Frame, 09110009956, HARTING
Frame for male and female inserts, size: 24 B.
Version | holding frame | |
Shell size | 24B | |
Shell Material | die-cast aluminum | |
Type of locking | screw locking |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |