09120080527 | Harting
Grommet housing, size Han-Compact, polycarbonate, PG16, angled, longitudinal bow locking, IP65, 09120080527
Hood, 09120080527, HARTING
Hood for cable gland with single locking lever and side entry, material: polycarbonate.
Version | grommet housing | |
Shell size | Han-Compact | |
Shell Material | polycarbonate | |
Cable Outlet | PG16, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |