09140010314 | Harting
Carrier hood, size Han-Compact, zinc die casting, longitudinal bow locking, IP65, 09140010314
Unit Price (€ / pc.)
32.1895 € *
Available: 0 pcs.
Leadtime: On Request **
Carrier hood, 09140010314, HARTING
Carrier hood with fixing hole for M4 screw and single locking lever, material: zinc die-cast, nickel plated.
Technical specifications
Version | Carrier hood | |
Shell size | Han-Compact | |
Shell Material | zinc die casting | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |