09140161711 | Harting

Docking frame, polycarbonate, IP20, 09140161711

Order No.: 44F0669
EAN: 4099889747690
MPN:
09140161711
09 14 016 1711
Series: Han Modular
Harting
default L
Image may differ
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9028 €

Docking frame, 09140161711, HARTING

Docking frame for 4 modules.

Technical specifications
Version Docking frame
Shell Material polycarbonate
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Version
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Version
Degree of protection (IP)
Docking frame, polycarbonate, IP20, 09140101701
Order No.:
 44F0645
Manufacturer:
 Harting
Manufacturer SKU:
 09140101701
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.70 € *
1 pcs.
5.7001 €
polycarbonate
Docking frame
IP20
Docking frame, polycarbonate, IP20, 09140101711
Order No.:
 44F0646
Manufacturer:
 Harting
Manufacturer SKU:
 09140101711
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.87 € *
1 pcs.
4.8671 €
polycarbonate
Docking frame
IP20
Docking frame, polycarbonate, IP20, 09140241711
Order No.:
 44F0694
Manufacturer:
 Harting
Manufacturer SKU:
 09140241711
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.13 € *
1 pcs.
5.1289 €
polycarbonate
Docking frame
IP20
Docking frame, polycarbonate, IP20, 09140161701
Order No.:
 44F0667
Manufacturer:
 Harting
Manufacturer SKU:
 09140161701
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 4.90 € *
1 pcs.
4.9028 €
polycarbonate
Docking frame
IP20
Docking frame, polycarbonate, IP20, 09140241701
Order No.:
 44F0692
Manufacturer:
 Harting
Manufacturer SKU:
 09140241701
Available: 0 pcs. Leadtime: On Request **
Total Price: 5.13 € *
1 pcs.
5.1289 €
polycarbonate
Docking frame
IP20
Docking frame, polycarbonate, IP20, 09140161711
Order No.:
 44F0669
Manufacturer:
 Harting
Manufacturer SKU:
 09140161711
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.90 € *
1 pcs.
4.9028 €
polycarbonate
Docking frame
IP20