09200030306 | Harting
Bulkhead housing, size 3A, zinc die casting, longitudinal bow locking, IP44/IP65/IP67, 09200030306
Bulkhead mounted housing, 09200030306, HARTING
Bulkhead mounted housing with single locking lever, metal cover and a seal, material: zinc die-cast, powder-coated.
Version | bulkhead housing | |
Shell size | 3A | |
Shell Material | zinc die casting | |
Degree of protection (IP) | IP44/IP65/IP67 | |
Type of locking | longitudinal bow locking |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |