09400035404 | Harting
Cover cap, size 3A, zinc die casting, toggle locking, IP65/IP68, 09400035404
Protection cover, 09400035404, HARTING
Protection cover for hoods with fixing cord and toggle locking, material: zinc die-cast, black chrome coating.
Version | cover cap | |
Shell size | 3A | |
Shell Material | zinc die casting | |
Degree of protection (IP) | IP65/IP68 | |
Type of locking | toggle locking |
Country of origin | CN |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |