09400065401 | Harting
Cover cap, size 6B, die-cast aluminum, toggle locking, IP65/IP68, 09400065401
Unit Price (€ / pc.)
28.3696 € *
Available: 0 pcs.
Leadtime: On Request **
Protection cover, 09400065401, HARTING
Protection cover for bulkhead mounted housings and surface mounted housings with toggle locking, material: aluminium die-cast, corrosion resistant, powder-coated.
Technical specifications
Version | cover cap | |
Shell size | 6B | |
Shell Material | die-cast aluminum | |
Degree of protection (IP) | IP65/IP68 | |
Type of locking | toggle locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |