09400100503 | Harting

Grommet housing, size 10B, die-cast aluminum, PG29, angled, toggle locking, IP65/IP68, 09400100503

Order No.: 44F3698
EAN: 4099889753103
MPN:
09400100503
09 40 010 0503
Series: HAN HPR
Harting
default L
Image may differ
Unit Price (€ / pc.)
55.0137 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.0137 €

Hood, 09400100503, HARTING

Hood with toggle locking and side entry, material: aluminium die-cast, corrosion resistant, powder-coated.

Technical specifications
Version grommet housing
Shell size 10B
Shell Material die-cast aluminum
Cable Outlet PG29, angled
Degree of protection (IP) IP65/IP68
Type of locking toggle locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable Outlet
Shell Material
Version
Type of locking
Shell size
Degree of protection (IP)