19300161442 | Harting
Grommet housing, size 16B, die-cast aluminum, M32, straight, longitudinal bow locking, IP65/IP66/IP67, 19300161442
Hood, 19300161442, HARTING
Hood with single locking lever and top entry, material: aluminium die-cast, powder-coated.
Version | grommet housing | |
Shell size | 16B | |
Shell Material | die-cast aluminum | |
Cable Outlet | M32, straight | |
Degree of protection (IP) | IP65/IP66/IP67 | |
Type of locking | longitudinal bow locking |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |