19300241122 | Harting
Wall bushing housing, size 24B, die-cast aluminum, M40, straight, cross bow locking, IP65, 19300241122
Unit Price (€ / pc.)
42.9709 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Panel feed through housing, 19300241122, HARTING
Panel feed through housing with double locking lever and top entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | wall bushing housing | |
Shell size | 24B | |
Shell Material | die-cast aluminum | |
Cable Outlet | M40, straight | |
Degree of protection (IP) | IP65 | |
Type of locking | cross bow locking |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |