19390160526 | Harting
Grommet housing, size 16B, die-cast aluminum, 1x M25, angled, screw locking, IP66/IP68/IP69/IPX9K, 19390160526
Unit Price (€ / pc.)
49.7777 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Grommet housing, 19390160526, Harting
Die-cast aluminum grommet housing with screw locking, side entry, Size: 16 B.
Technical specifications
Version | grommet housing | |
Shell size | 16B | |
Shell Material | die-cast aluminum | |
Cable Outlet | 1x M25, angled | |
Degree of protection (IP) | IP66/IP68/IP69/IPX9K | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |