19400244423 | Harting

Grommet housing, size 24B, die-cast aluminum, M40, straight, IP65/IP68/IP69K, 19400244423

Order No.: 42P6055
EAN: 5713140299573
MPN:
19400244423
19 40 024 4423
Series: HAN HPR
Harting
default L
Image may differ
Unit Price (€ / pc.)
213.01 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
213.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
213.01 €

Grommet housing, 19400244423, Harting

Grommet housing, top entry, stainless steel, Material (hood/housing): Aluminium die-cast, corrosion resistant, Powder-coated, Size: 24 B.

Technical specifications
Version grommet housing
Shell size 24B
Shell Material die-cast aluminum
Cable Outlet M40, straight
Degree of protection (IP) IP65/IP68/IP69K
Logistics
Country of origin IN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Variations
Shell size
Cable Outlet
Shell Material
Version
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell size
Cable Outlet
Shell Material
Version
Degree of protection (IP)