09452812810 | Harting
Socket, 2 pole, 2P2C, solder connection, PCB mounting, 09452812810
Unit Price (€ / pc.)
4.0222 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
PCB connector, 09452812810, Harting
PCB connector with reflow soldering termination (THR), angled, contacts: 2 + shielding.
Technical specifications
Connection | solder connection | |
Version | socket | |
Assembly | PCB mounting | |
Pole image | 2P2C | |
Pin number | 2 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |