09455511553 | Harting
Socket, RJ45, 8 pole, 8P8C, solder connection, 09455511553
RJ45 socket, 09455511553, Harting
Female, RJ45,with integrated transformer, angled, reflow soldering termination (SMT), contacts: 8.
Connection | solder connection | |
Version | socket | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |