09180187001900 | Harting
Flat ribbon cable, 18 pole, pitch 1.27 mm, 0.09 mm², AWG 28, gray
Order No.: 45F0629
EAN: 4099891234485
MPN:
09180187001900
09 18 018 7001 900
Unit Price (€ / pck.)
131.2213 € *
Available: 0 pck.
Leadtime: On Request **
Copper cable, 09180187001900, Harting
Copper cable (flat), Core structure: AWG 28/7, Material: non-halogenated, Cable length: 30.48 m.
Technical specifications
Number of cores | 18 | |
Version | flat ribbon cable | |
Outer diameter | 0.93 mm | |
AWG cross-section | AWG 28 | |
Width | 22.52 mm | |
Colour | gray | |
Halogen free | Yes | |
Cable length | 30.48 m | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.09 mm² | |
Rated voltage | 300 V | |
Grid | 1.27 mm | |
Shielding | unshielded | |
Temperature range (active) | -20 °C to 105 °C | |
Temperature range (unmoved) | -40 °C to 105 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |