09480222011004 | Harting
Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 4 pole, 0.4 m, Elastomer, black, 09480222011004
Order No.: 42F9456
EAN: 5713140266049
MPN:
09480222011004
09 48 022 2011 004
Series: Circular connectors M12/RJ45
Unit Price (€ / pc.)
47.3739 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor actuator cable, 09480222011004, Harting
Sensor actuator cable, pre-assembled on both sides, copper cable (round), cable length: 0.4 m.
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | RJ45-cable plug, straight | |
Colour | black | |
Cable length | 0.4 m | |
LED display | No | |
Material | Elastomer | |
Pin number | 4 pole | |
Degree of protection (IP) | IP20/IP67 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |