21038961420 | Harting
Plug, M12, 4 pole, crimp connection, Outer Push-Pull, straight, 21038961420
Cable connector, 21038961420, Harting
Cable connector, straight, male, crimp termination, Polyamide (PA), Outer PushPull.
Version | plug | |
Additional parts | unequipped | |
Thread size | M12 | |
Coding | L | |
Contact connection | crimp connection | |
Orientation | straight | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | Outer Push-Pull |
Country of origin | RO |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |