090700001200 | Harting
Sensor-actuator distributor, 4 x M12, 090700001200
Distribution box, 090700001200, Harting
Distribution boxes, termination shell, with LED green/yellow, Number of contacts: 4, Total number of ports: 4.
Bus Output | M12 (4 pole, A coded) | |
Bus Input | cable | |
IO Ports | 4 x M12 | |
Power Input | M12 | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Country of origin | CN |
Customs tariff number | 85371098 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |