090700120100 | Harting

Sensor-actuator distributor, 8 x M8, 090700120100

Order No.: 42P5169
EAN: 5713140276772
MPN:
090700120100
09 07 001 2010 0
Harting
default L
Image may differ
Unit Price (€ / pc.)
161.959 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
161.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.959 €

Distribution box, 090700120100, Harting

Distribution boxes, pre-assembled master cable, with LED green/yellow, Number of contacts: 3, Total number of ports: 8.

Technical specifications
Bus Output M8 (3 pole)
Bus Input cable
IO Ports 8 x M8
Power Input M8
Degree of protection (IP) IP67
Signal type PNP
Logistics
Country of origin CN
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Variations
1 item in 2 variations
*incl. VAT plus shipping costs