090700120153 | Harting

Sensor-actuator distributor, 8 x M8, 090700120153

Order No.: 42P5175
EAN: 5713140276888
MPN:
090700120153
09 07 001 2015 3
Harting
default L
Image may differ
Unit Price (€ / pc.)
84.609 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
84.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.609 €

Distribution box, 090700120153, Harting

Distribution boxes, pre-assembled master cable, with LED green/yellow, Number of contacts: 3, Total number of ports: 8.

Technical specifications
Bus Output M8 (3 pole)
Bus Input cable
IO Ports 8 x M8
Power Input M8
Degree of protection (IP) IP67
Signal type PNP
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Variations
Power Input
Bus Output
Bus Input
IO Ports
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power Input
Bus Output
Bus Input
IO Ports
Degree of protection (IP)