090700201201 | Harting
Sensor-actuator distributor, 4 x M12, 090700201201
Order No.: 42P5195
EAN: 5713140276932
MPN:
090700201201
09 07 002 0120 1
Series: Circular connectors M12
Unit Price (€ / pc.)
75.208 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Distribution box, 090700201201, Harting
Distribution boxes, Master cable M23, 12poles, with LED green/yellow, Number of contacts: 4, Total number of ports: 4.
Technical specifications
Bus Output | M12 (12 pole) | |
Bus Input | cable | |
IO Ports | 4 x M12 | |
Power Input | M23 | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |