090700401101 | Harting
Sensor-actuator distributor, 4 x M8, 090700401101
Order No.: 42P5203
EAN: 5713140276567
MPN:
090700401101
09 07 004 0110 1
Series: Circular connectors M8
Unit Price (€ / pc.)
108.171 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Distribution box, 090700401101, Harting
Distribution boxes, Master cable M16, 14poles, with LED green/yellow, Number of contacts: 4, Total number of ports: 4.
Technical specifications
Bus Output | M8 (14 pole) | |
Bus Input | cable | |
IO Ports | 4 x M8 | |
Power Input | M16 | |
Degree of protection (IP) | IP67 | |
Signal type | PNP |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |