39500010004 | Harting
Outlet, gray, 15 A/125 V, USA/Japan, 39500010004
Order No.: 45F0324
EAN: 4099889877762
MPN:
39500010004
39 50 001 0004
Unit Price (€ / pc.)
50.1704 € *
Available: 0 pcs.
Leadtime: On Request **
Socket module, 39500010004, Harting
Socket module USA/Japan (NEMA 5-15), Finger safe, Screw termination, 15 A, 125 V AC, 60 Hz, Conductor cross-section: 2.5 mm², Thermoplastic
Technical specifications
Connection | screw connection | |
Version | outlet | |
Colour | gray | |
Hinged cover available | No | |
Country code | USA/Japan | |
Nominal power | 15 A/125 V | |
Child safety lock available | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |