712-00504 | HellermannTyton

Fabric tape, 19 x 0.31 mm, cotton, black, 50 m, 712-00504

Order No.: 14L231
EAN: 4031026403908
MPN:
712-00504
HTAPE-TEX-19x50 CO BK
Series: HelaTape Tex
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
18.7187 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
18.72 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7187 €
5 pcs.
17.2431 €
10 pcs.
15.7675 €
25 pcs.
14.7798 €
50 pcs.
13.3042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating tapes, type HellermannTyton HelaTape Tex.

High-quality textile tape on cotton base, high tensile strength, can be easily torn off in longitudinal and transversal direction, universal tape for bundling, strapping, protecting and identifying, removable without residue; Material: cotton (CO). Adhesion on carrier material: 3.0 N/10 mm. Elongation at tear: 10 %. Tearing strength: 64 N/10 mm. Operating temperatures: –30 to +80 °C. Thickness: 0.31 mm.

Technical attributes (type, width, color, roll length): 712-00504, 19 mm, black, 50 m roll

Technical specifications
Version fabric tape
Width 19 mm
Thickness 0.31 mm
Colour black
Adhesive cement natural rubber
Length 50 m
Material cotton
max. operating temperature 80 °C
Logistics
Country of origin KR
Customs tariff number 59061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Colour
Material
Thickness
Version
max. operating temperature
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Width
Length
Colour
Material
Thickness
Version
max. operating temperature
Manufacturer SKU:
 712-00504
1 pcs. 18.7187 €
5 pcs. 17.2431 €
10 pcs. 15.7675 €
25 pcs. 14.7798 €
50 pcs. 13.3042 €
18.7187 € - 13.3042 €
5 pcs.
18.72 € *
19 mm
50 m
black
cotton
0.31 mm
fabric tape
80 °C
Manufacturer SKU:
 712-00204
1 pcs. 5.9976 €
5 pcs. 5.4026 €
10 pcs. 4.9504 €
25 pcs. 4.6529 €
50 pcs. 4.3435 €
5.9976 € - 4.3435 €
54 pcs.
6.00 € *
19 mm
10 m
black
cotton
0.31 mm
fabric tape
80 °C
Manufacturer SKU:
 712-00906
1 pcs. 41.7690 €
5 pcs. 39.4485 €
10 pcs. 35.9737 €
25 pcs. 33.6532 €
50 pcs. 31.3327 €
41.7690 € - 31.3327 €
13 pcs.
41.77 € *
50 mm
50 m
gray
cotton
0.31 mm
fabric tape
80 °C
Manufacturer SKU:
 712-00904
1 pcs. 41.7690 €
5 pcs. 39.4485 €
10 pcs. 35.9737 €
25 pcs. 33.6532 €
50 pcs. 31.3327 €
41.7690 € - 31.3327 €
4 pcs.
41.77 € *
50 mm
50 m
black
cotton
0.31 mm
fabric tape
80 °C
Manufacturer SKU:
 712-00501
1 pcs. 18.7187 €
5 pcs. 17.2431 €
10 pcs. 15.7675 €
25 pcs. 14.7798 €
50 pcs. 13.3042 €
18.7187 € - 13.3042 €
7 pcs.
18.72 € *
19 mm
50 m
red
cotton
0.31 mm
fabric tape
80 °C
Manufacturer SKU:
 712-00205
1 pcs. 5.9976 €
5 pcs. 5.4026 €
10 pcs. 4.9504 €
25 pcs. 4.6529 €
50 pcs. 4.3435 €
5.9976 € - 4.3435 €
10 pcs.
6.00 € *
19 mm
10 m
white
cotton
0.31 mm
fabric tape
80 °C
Manufacturer SKU:
 712-00206
1 pcs. 5.9976 €
5 pcs. 5.4026 €
10 pcs. 4.9504 €
25 pcs. 4.6529 €
50 pcs. 4.3435 €
5.9976 € - 4.3435 €
10 pcs.
6.00 € *
19 mm
10 m
gray
cotton
0.31 mm
fabric tape
80 °C
Manufacturer SKU:
 712-00505
1 pcs. 18.7187 €
5 pcs. 17.2431 €
10 pcs. 15.7675 €
25 pcs. 14.7798 €
50 pcs. 13.3042 €
18.7187 € - 13.3042 €
5 pcs.
18.72 € *
19 mm
50 m
white
cotton
0.31 mm
fabric tape
80 °C
Manufacturer SKU:
 712-00506
1 pcs. 18.7187 €
5 pcs. 17.2431 €
10 pcs. 15.7675 €
25 pcs. 14.7798 €
50 pcs. 13.3042 €
18.7187 € - 13.3042 €
0 pcs.
18.72 € *
19 mm
50 m
gray
cotton
0.31 mm
fabric tape
80 °C
Manufacturer SKU:
 712-00203
1 pcs. 5.9976 €
5 pcs. 5.4026 €
10 pcs. 4.9504 €
25 pcs. 4.6529 €
50 pcs. 4.3435 €
5.9976 € - 4.3435 €
0 pcs.
6.00 € *
19 mm
10 m
green
cotton
0.31 mm
fabric tape
80 °C