422-00101 | HellermannTyton
Low profile heat shrink sleeve, 4:1, straight, S1 (22.4/17.7 mm), S2 (11.7/8.1 mm), 422-00101
Order No.: 42P5905
EAN: 5022660453069
MPN:
422-00101
313C732-9-PO-X-BK
Series: Helashrink Serie 313C
Unit Price (€ / pc.)
18.4331 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Low profile moulded part, 422-00101, HellermannTyton
The 422-00101 low profile moulded part with its convoluted design grants flexibility for different cable outlet angles. It is suitable for circular grooved adapters to provide strain relief.
This product can be used in military and general performance harnessing.
Features
- Excellent environmental sealing with adhesive
Technical specifications
Version | straight | |
Colour | black | |
Inner diameter after shrinkage 2 | 8.1 mm | |
Inner diameter side 1 (after shrinkage) | 17.7 mm | |
Inner diameter side 1 (before shrinkage) | 22.4 mm | |
Inner diameter before shrinkage 2 | 11.7 mm | |
contains glue inside | No | |
Length | 133.3 mm | |
max. operating temperature | 120 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 4:1 | |
Wall thickness | 0.04 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Original Packaging | Bag with 5 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |