170-41000 | HellermannTyton
Plastic braided sleeve, inner Ø 10 mm, range 7-12 mm, black, halogen free, -60 to 150 °C
Unit Price (€ / mtr.)
2.9750 € *
Available: 32 mtr.
Leadtime: 1 Week **
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 mtr.
2.9750 €
10 mtr.
2.6180 €
100 mtr.
2.2967 €
200 mtr.
2.2134 €
800 mtr.
2.0706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Polyamide braided sleeving, 170-41000, HellermannTyton
Manufactured from high tenacity polyamide yarn, Excellent abrasion resistance, Highly flexible, Easy to apply over irregular shapes, Simplifies application by expansion, Very good surface coverage, Helagaine HEGPA66 is particularly suitable for automotive and plant engineering.
Technical specifications
Version | plastic braided sleeve | |
Application range | 7-12 mm | |
Colour | black | |
Halogen free | Yes | |
Inner diameter | 10 mm | |
Material | polyamide | |
max. operating temperature | 150 °C | |
min. operating temperature | -60 °C | |
Optical Coverage | 85 % |
Download
Logistics
Country of origin | FR |
Customs tariff number | 58081000 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |