166-50603 | HellermannTyton
Mounting clamp, 166-50603
Width | 12.7 mm | |
Colour | silver/black | |
Internal thread | 21 mm | |
Head Diameter | 20 mm | |
Material | Stahl, verzinkt | |
max. operating temperature | 105 °C | |
min. operating temperature | -20 °C | |
Accessory Type | mounting clamp |
Country of origin | GB |
Customs tariff number | 73269098 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |