111-01929 | HellermannTyton
Cable tie internally serrated, polyamide, (L x W) 100 x 2.5 mm, bundle-Ø 1.5 to 22 mm, natural, -40 to 85 °C
Unit Price (€ / pc.)
0.0476 € *
Available: 17,850 pcs.
Leadtime: 1 Week **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0476 €
100 pcs.
0.0428 €
500 pcs.
0.0381 €
1000 pcs.
0.0333 €
5000 pcs.
0.0286 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie inside serrated, 111-01929, HellermannTyton
The 111-01929 is cable tie for bundling and securing cables, pipes and hoses. This product can be used for nearly all kind of applications.
Features
- High tensile strength with very low insertion force
- Inside serrated cable tie for a strong hold onto bundles
- Ergonomic bent tail offers quick and simple installation
- Easy application either manually or with an application tool
Technical specifications
Width | 2.5 mm | |
Chemicla resistant | Yes | |
Thickness | 1 mm | |
Colour | natural | |
Halogen free | Yes | |
Length | 100 mm | |
Material | polyamide | |
max. Bundle diameter | 22 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 1.5 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 80 N |
Download
Logistics
Country of origin | SG |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |