309-50482 | HellermannTyton

Heatshrink tubing, 2:1, (4.8/2.4 mm), PE, crosslinked, red, 309-50482

Order No.: 91F2025
EAN: 4031026223087
MPN:
309-50482
TF21-4,8/2,4-RD
Series: TF21
HellermannTyton
309-50482 HellermannTyton Heat Shrink Tubing
Image may differ
Unit Price (€ / mtr.)
3.9746 € *
Available: 0 mtr.
Next delivery: 120 mtr. on 2024-11-15
Leadtime: 1 Week **
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 mtr.
3.9746 €
10 mtr.
3.4986 €
100 mtr.
3.0702 €
250 mtr.
2.9512 €
1000 mtr.
2.7608 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heatshrink tubing, type HellermannTyton TF21.

Made of cross-linked polyolefin, self-extinguishing

Heatshrink tubing, 3/16 inch, type TF21.

Technical specifications
Colour red
Inner diameter after shrinkage 2.4 mm
Inner diameter before shrinkage 4.8 mm
contains glue inside No
Length 60 m
Material PE, crosslinked
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 90 °C
Wall thickness 0.51 mm
Inch Size 3/16
Logistics
Country of origin DE
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes