323-10400 | HellermannTyton
Heatshrink tubing, 4:1, (40/12 mm), polyolefine, cross-linked, black
Unit Price (€ / pc.)
25.7159 € *
Available: 0 pcs.
Next delivery: 15 pcs. on 2024-05-31
Leadtime: 1 Week **
Total Price:
25.72 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7159 €
10 pcs.
22.6338 €
50 pcs.
21.0868 €
150 pcs.
20.1586 €
500 pcs.
19.1352 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heatshrink tubing, halogen-free, with/without adhesive lining, type HellermannTyton MU47../MA47.
Medium wall thickness. High mechanical strength. Resistant to solvents, acids, and caustic solutions
Heatshrink tubing, without adhesive lining, type MU47.
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 12 mm | |
Inner diameter before shrinkage | 40 mm | |
contains glue inside | No | |
Length | 1 m | |
Material | polyolefine, cross-linked | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 4:1 | |
Shrinking temperature | 120 °C | |
Wall thickness | 2.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |