553-41854 | HellermannTyton
Heatshrink tubing, 3:1, inside Ø 18 mm/6 mm, (L) 26 m, inscribable, red, 553-41854
Unit Price (€ / mtr.)
28.3101 € *
Available: 0 mtr.
Leadtime: 3 Weeks **
Technical specifications
Colour | red | |
Inner diameter after shrinkage | 6 mm | |
Inner diameter before shrinkage | 18 mm | |
Length | 26 m | |
Material | polyolefine, cross-linked | |
Shrinking rate | 3:1 | |
Shrinking temperature | 90 °C | |
Markable | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |