10886 | HELUKABEL

Switching strand Single 600-O 1 x 16 mm², AWG 6, black

Order No.: 93F6129
EAN: 4060892172397
MPN:
10886
Series: Single 600-O
HELUKABEL
default L
Image may differ
Unit Price (€ / mtr.)
6.664 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
6.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
6.664 €

PVC sheathed single core, 10886, HELUKABEL

The 10886 is a PVC sheathed single core cable suitable for medium mechanical stress with free movement, without tensile stress and without forced motion control in dry, damp and wet rooms, as well as outdoors. May not be laid directly in soil or water. This two-standard sheathed single core cables are preferably used in export-oriented mechanical engineering on machine tools, production lines and in plant construction.

Features

  • Oil resistant
  • Flame-retardant
  • UV radiation resistant
Technical specifications
Core insulation material PVC
Number of cores 1
Version connection line
Outer diameter 10 mm
AWG cross-section AWG 6
Colour black
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 16 mm²
Rated voltage 1000 V
Rated voltage U0 600 V
Standard number UL, CSA
Test voltage 4 kV
Protective conductor available No
Temperature range (active) -5 °C to 90 °C
Temperature range (unmoved) -40 °C to 90 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
AWG cross-section
Standard number
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Core insulation material
Halogen free
Number of cores
Colour
1 item in 3 variations
*incl. VAT plus shipping costs