11002 | HELUKABEL
PVC control line JB-500 3 x 0.5 mm², AWG 20, unshielded, gray
Unit Price (€ / mtr.)
0.7616 € *
Available: 0 mtr.
Leadtime: On Request **
PVC Control cable, 11002, HELUKABEL
For flexible use under medium mechanical stress with free movement without tensile stress and without forced motion control in dry, moist and wet rooms but not suitable for open air as measuring and control cables in machine tools, conveyor belts, production lines, as well as plant engineering, heating and air conditioning.
FEATURES
- Good chemical resistance
- Oil-resistant
- Cadmium-free
- Flame-retardant
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PVC | |
Number of cores | 3 | |
Version | control line | |
Outer diameter | 5.1 mm | |
AWG cross-section | AWG 20 | |
Colour | gray | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.5 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | Yes | |
Protective conductor available | No | |
Temperature range (active) | -15 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |