11796 | HELUKABEL
Polymer control line JZ-500 HMH-C 4 G 25 mm², AWG 4, shielded, gray
PVC Control cable, 11796, HELUKABEL
These cables are appropriate for flexible use with medium mechanical stresses, and free movement without tensile stress or forced movements in dry, moist and wet rooms but not open air. Suitable to be used as measuring and control cables in tool machines, conveyor belts, assembly lines, plant engineering, AC technology, steel production and other manufacturing environments.
FEATURES
- Good chemical resistance
- Power Chain
- Oil-resistant
- Halogen-free
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Core insulation material | polymer | |
Core colour sequence | black | |
Number of cores | 4 | |
Version | control line | |
Outer diameter | 24.9 mm | |
AWG cross-section | AWG 4 | |
Colour | gray | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 25 mm² | |
Material | polymer | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 4 kV | |
Shielding | shielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -15 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |