12735 | HELUKABEL

Polymer control line JZ-600 HMH 2 x 0.75 mm², AWG 19, unshielded, black

Order No.: 93F829
EAN: 4099891260385
MPN:
12735
Series: JZ-600 HMH
HELUKABEL
default L
Image may differ
Unit Price (€ / mtr.)
2.8679 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.8679 €

Control cable, 12735, HELUKABEL

Wiring cable for measuring and controlling purposes in tool machinery, conveyor belts and production lines, for plant installations, air conditioning and in steel production plants and rolling mills. Suitable for installation for flexible use for medium mechanical stresses with free movement without tensile stress or forced movements in dry, moist and wet rooms as well as outside (fixed installation). Is not suitable to be used as direct burria (suitable from an outer diameter of 18,0 mm for direct burial) or as underwater cable.

FEATURES

  • Good chemical resistance
  • Flame-retardant
  • Oil-resistant
  • UV-resistant

Technical Data

  • Cable material: Copper, bright
  • Test voltage: 4000 V
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material polymer
Core colour sequence black
Number of cores 2
Version control line
Outer diameter 6.6 mm
AWG cross-section AWG 19
Colour black
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 0.75 mm²
Material polymer
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 4 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -15 °C to 70 °C
Temperature range (unmoved) -40 °C to 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
Polymer control line JZ-600 HMH 2 x 1.5 mm², AWG 16, unshielded, black
Order No.:
 93F834
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 12759
Available: 0 mtr. Leadtime: On Request **
Total Price: 2.89 € *
100 mtr.
2.8917 €
1.5 mm²
8.2 mm
2
polymer
black
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 70 °C
1 kV
copper, bright
600 V
unshielded
polymer
Yes
black
Polymer control line JZ-600 HMH 4 G 1.5 mm², AWG 16, unshielded, black
Order No.:
 93F837
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 12763
Available: 0 mtr. Leadtime: On Request **
Total Price: 4.76 € *
100 mtr.
4.76 €
1.5 mm²
9.6 mm
4
polymer
black
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 70 °C
1 kV
copper, bright
600 V
unshielded
polymer
Yes
black
Polymer control line JZ-600 HMH 2 x 0.75 mm², AWG 19, unshielded, black
Order No.:
 93F829
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 12735
Available: 0 mtr. Leadtime: On Request **
Total Price: 2.87 € *
100 mtr.
2.8679 €
0.75 mm²
6.6 mm
2
polymer
black
control line
CL.5 = fine stranded
-15 °C to 70 °C
-40 °C to 70 °C
1 kV
copper, bright
600 V
unshielded
polymer
Yes
black