13146 | HELUKABEL

PVC control line (H)05VV5-F ((N)YSLYÖ-JZ) 7 x 6.0 mm², AWG 10, unshielded, gray

Order No.: 93F976
EAN: 4099891261474
MPN:
13146
HELUKABEL
default L
Image may differ
Unit Price (€ / mtr.)
13.0543 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
13.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
13.0543 €

PVC Control cable, 13146, HELUKABEL

These cables are used for flexible use for medium mechanical stresses with free movement without tensile stress or forced movements in dry, moist and wet rooms but not suitable for open air. These are designed as control and connecting cables to machines, tool machineries, conveyor belts and production lines. These cables are not effected to the chemical influences. Cables for moist and wet rooms, specially used for machines in breweries, bottling plants and car washing stations.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Flame-retardant
  • Cadmium-free

Technical Data

  • Cable material: Copper, bright
  • Test voltage: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Core colour sequence black
Number of cores 7
Version control line
Outer diameter 18.9 mm
AWG cross-section AWG 10
Colour gray
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 6.0 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 2 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
1 item in 12 variations
*incl. VAT plus shipping costs