16003 | HELUKABEL
PVC control line TRONIC-CY (LiY-CY) 3 x 0.5 mm², AWG 20, shielded, gray
PVC Control cable, 16003, HELUKABEL
These screened cables are used for flexible use with free movement without tensile stress or forced movements in dry, moist and wet rooms but not suitable for open air, wherever the construction requirements call for a minimum outer diameter, TRONIC is the suitable cable to use. This applies especially to such areas as tool making and machine industries as well as electronic, computer, measurement and control sectors.
FEATURES
- Good chemical resistance
- Oil-resistant
- Flame-retardant
- Cadmium-free
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Core insulation material | PVC | |
Number of cores | 3 | |
Version | control line | |
Outer diameter | 5.6 mm | |
AWG cross-section | AWG 20 | |
Colour | gray | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.5 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Test voltage | 1.2 kV | |
Shielding | shielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -5 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |