16151 | HELUKABEL

PVC control line Y-CY-JB 4 x 10 mm², AWG 8, shielded, transparent

Order No.: 93F1559
EAN: 4099891241179
MPN:
16151
Series: Y-CY-JB
HELUKABEL
default L
Image may differ
Unit Price (€ / mtr.)
16.8147 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
16.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
16.8147 €

PVC Control cable, 16151, HELUKABEL

For use as a data and control cable in machinery, computer systems etc. as well as a signal cable for electronics. The high level of screening ensures a high degree of interference protection. The screening density assures disturbance-free transmission of all signals and impulses. The PVC-inner sheaths of those cables raise the mechanical stress.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Cadmium-free
  • Flame-retardant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: transparent
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Number of cores 4
Version control line
Outer diameter 21.5 mm
AWG cross-section AWG 8
Colour transparent
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 10 mm²
Material PVC
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE
Test voltage 4 kV
Shielding shielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -15 °C to 80 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
1 item in 23 variations
*incl. VAT plus shipping costs