23172 | HELUKABEL
Silicone control line SiHF-C-Si 5 G 1.0 mm², AWG 18, shielded, brown
Control cable, 23172, HELUKABEL
Silicone cables were evolved for use wherever insulation is subjected to extreme temperature changes. They are heat-resistant for permanent temperature up to +180°C, for short time operation up to +220°C. The good performance of the environmental resistant properties means that silicone cables can be used at temperatures down to -60°C. Silicone cables are halogen-free cables and are especially suited for installation in power stations.
FEATURES
- High-temperature resistant
- Halogen-free
- Oil-resistant
- Resistant to ozone and UV-radiation
Technical Data
- Cable material: Copper, tin-plated
- Test voltage: Silicone
- Color: brown
- Conductor category: Cl.5 = fine-stranded
Core insulation material | silicone | |
Number of cores | 5 | |
Version | control line | |
Outer diameter | 12.1 mm | |
AWG cross-section | AWG 18 | |
Colour | brown | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 1.0 mm² | |
Material | silicone | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2 kV | |
Shielding | shielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -60 °C to 180 °C | |
Temperature range (unmoved) | -60 °C to 180 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |