29403 | HELUKABEL

PVC control line H03VV-F 3 x 0.75 mm², AWG 19, white

Order No.: 93F3475
EAN: 4099891251475
MPN:
29403
Series: H03VV-F
HELUKABEL
default L
Image may differ
Unit Price (€ / mtr.)
0.8806 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.8806 €

Control cable, 22004, HELUKABEL

Robust connecting and control cable with an outstanding resistance to oil and abrasion. Suitable for use in tool making and machine industries, steel works, on building sites and in the oil and coal industries. The cable can also be used for portable tools etc. To be recommended if the cable comes into contact with chemical agents.

FEATURES

  • High flexibility at low temperature
  • High abrasion resistant
  • UV-resistant
  • Oil-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: orange
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Number of cores 3
Version control line
Outer diameter 5.7 mm
AWG cross-section AWG 19
Colour white
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 0.75 mm²
Material PVC
Rated voltage 300 V
Rated voltage U0 300 V
Test voltage 2 kV
Drag chain suitable No
Protective conductor available No
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Colour
AWG cross-section
Material
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Core insulation material
Halogen free
1 item in 11 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Number of cores
Colour
AWG cross-section
Material
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Core insulation material
Halogen free
PVC control line H03VV-F 3 x 0.75 mm², AWG 19, white
Order No.:
 93F3475
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 29403
Available: 0 mtr. Leadtime: On Request **
Total Price: 0.88 € *
100 mtr.
0.8806 €
0.75 mm²
5.7 mm
3
white
AWG 19
PVC
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
300 V
copper, bright
300 V
PVC
No
PVC control line H03VV-F 2 x 0.75 mm², AWG 19, white
Order No.:
 93F3474
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 29401
Available: 0 mtr. Leadtime: On Request **
Total Price: 0.73 € *
100 mtr.
0.7259 €
0.75 mm²
5.4 mm
2
white
AWG 19
PVC
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
300 V
copper, bright
300 V
PVC
No
PVC control line H03VV-F 4 x 0.5 mm², AWG 20, black
Order No.:
 93F3520
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 29742
Available: 0 mtr. Leadtime: On Request **
Total Price: 0.92 € *
100 mtr.
0.9163 €
0.5 mm²
6 mm
4
black
AWG 20
PVC
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
300 V
copper, bright
300 V
PVC
No
PVC control line H03VV-F 4 x 0.75 mm², AWG 19, white
Order No.:
 93F3478
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 29407
Available: 0 mtr. Leadtime: On Request **
Total Price: 1.11 € *
100 mtr.
1.1067 €
0.75 mm²
6.3 mm
4
white
AWG 19
PVC
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
300 V
copper, bright
300 V
PVC
No
PVC control line H03VV-F 3 x 0.5 mm², AWG 20, black
Order No.:
 93F3518
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 29739
Available: 0 mtr. Leadtime: On Request **
Total Price: 0.81 € *
100 mtr.
0.8092 €
0.5 mm²
5.5 mm
3
black
AWG 20
PVC
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
300 V
copper, bright
300 V
PVC
No
PVC control line H03VV-F 2 x 0.5 mm², AWG 20, white
Order No.:
 93F3517
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 29737
Available: 0 mtr. Leadtime: On Request **
Total Price: 0.76 € *
100 mtr.
0.7616 €
0.5 mm²
5.1 mm
2
white
AWG 20
PVC
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
300 V
copper, bright
300 V
PVC
No
PVC control line H03VV-F 2 x 0.75 mm², AWG 19, black
Order No.:
 93F3473
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 29400
Available: 0 mtr. Leadtime: On Request **
Total Price: 0.73 € *
100 mtr.
0.7259 €
0.75 mm²
5.4 mm
2
black
AWG 19
PVC
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
300 V
copper, bright
300 V
PVC
No
PVC control line H03VV-F 2 x 0.5 mm², AWG 20, black
Order No.:
 93F3516
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 29736
Available: 0 mtr. Leadtime: On Request **
Total Price: 0.67 € *
100 mtr.
0.6664 €
0.5 mm²
5.1 mm
2
black
AWG 20
PVC
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
300 V
copper, bright
300 V
PVC
No
PVC control line H03VV-F 3 x 0.75 mm², AWG 19, white
Order No.:
 93F3476
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 29404
Available: 0 mtr. Leadtime: On Request **
Total Price: 0.88 € *
100 mtr.
0.8806 €
0.75 mm²
5.7 mm
3
white
AWG 19
PVC
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
300 V
copper, bright
300 V
PVC
No
PVC control line H03VV-F 3 x 0.5 mm², AWG 20, white
Order No.:
 93F3519
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 29740
Available: 0 mtr. Leadtime: On Request **
Total Price: 0.81 € *
100 mtr.
0.8092 €
0.5 mm²
5.5 mm
3
white
AWG 20
PVC
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
300 V
copper, bright
300 V
PVC
No
PVC control line H03VV-F 4 x 0.75 mm², AWG 19, black
Order No.:
 93F3477
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 29406
Available: 0 mtr. Leadtime: On Request **
Total Price: 1.11 € *
100 mtr.
1.1067 €
0.75 mm²
6.3 mm
4
black
AWG 19
PVC
control line
CL.5 = fine stranded
-5 °C to 70 °C
-40 °C to 70 °C
300 V
copper, bright
300 V
PVC
No