37222 | HELUKABEL

Special elastomer control line H07ZZ-F 4 G 4.0 mm², AWG 12, unshielded, black

Order No.: 93F4011
EAN: 4099891252823
MPN:
37222
Series: H07ZZ-F
HELUKABEL
default L
Image may differ
Unit Price (€ / mtr.)
13.685 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
13.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
13.685 €

Halogen-free control cable, 37222, HELUKABEL

Single and multicore sheathed cable, with low smoke and corrosive gas production in case of fire for interior use. Not suitable for continuous outside use. In this case, cable with a special tested covering should be used. Skin contact should be avoided when the cable is used in high temperatures.

FEATURES

  • Oil-resistant
  • Halogen-free
  • Flame-retardant
  • UV and ozone resistance

Technical Data

  • Cable material: Copper, bright
  • Test voltage: 2500 V
  • Color: black
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material special elastomer
Core colour sequence VDE 0293-308
Number of cores 4
Version control line
Outer diameter 16 mm
AWG cross-section AWG 12
Colour black
Halogen free Yes
Cable material copper, bright
Cable cross-section 4.0 mm²
Material special elastomer
Rated voltage 750 V
Rated voltage U0 450 V
Standard number VDE
Test voltage 2.5 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -20 °C to 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 13 variations
*incl. VAT plus shipping costs