38501 | HELUKABEL

Connection line NSGAFÖU 1,8/3 kV 1 x 1.5 mm², AWG 16, black

Order No.: 93F6101
EAN: 4060892258220
MPN:
38501
HELUKABEL
default L
Image may differ
Unit Price (€ / mtr.)
0.9401 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.9401 €

Connection cable, 38501, HELUKABEL

The 38501 is a connection cable for use in rail vehicles and buses, as well as in dry rooms. The cable is short-circuit and earth-fault proof in switchgear and distribution boards up to 1000 V. Normative permissible laying types are: in pipes, closed installation ducts, for connecting moving parts, device wiring and bundled. Not for use on cable ladders and cable trays.

Features

  • Oil resistant
  • Flame-retardant
Technical specifications
Core insulation material rubber
Number of cores 1
Version connection line
Outer diameter 7 mm
AWG cross-section AWG 16
Colour black
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 1.5 mm²
Rated voltage 3000 V
Rated voltage U0 1800 V
Standard number VDE
Test voltage 6 kV
Protective conductor available No
Temperature range (active) -25 °C to 80 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Customs tariff number 85446010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
AWG cross-section
Standard number
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Core insulation material
Halogen free
Number of cores
Colour
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
AWG cross-section
Standard number
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Core insulation material
Halogen free
Number of cores
Colour
Connection line NSGAFÖU 1,8/3 kV 1 x 2.5 mm², AWG 14, black
Order No.:
 93F6104
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 38502
Available: 0 mtr. Leadtime: On Request **
Total Price: 1.25 € *
100 mtr.
1.2495 €
2.5 mm²
7.5 mm
AWG 14
VDE
connection line
CL.5 = fine stranded
-25 °C to 80 °C
-40 °C to 80 °C
3000 V
copper, tin-plated
1800 V
rubber
No
1
black
Connection line NSGAFÖU 1,8/3 kV 1 x 16 mm², AWG 6, black
Order No.:
 93F6103
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 38506
Available: 0 mtr. Leadtime: On Request **
Total Price: 5.06 € *
100 mtr.
5.0575 €
16 mm²
13 mm
AWG 6
VDE
connection line
CL.5 = fine stranded
-25 °C to 80 °C
-40 °C to 80 °C
3000 V
copper, tin-plated
1800 V
rubber
No
1
black
Connection line NSGAFÖU 1,8/3 kV 1 x 10 mm², AWG 8, black
Order No.:
 93F6102
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 38505
Available: 0 mtr. Leadtime: On Request **
Total Price: 3.58 € *
100 mtr.
3.5819 €
10 mm²
11 mm
AWG 8
VDE
connection line
CL.5 = fine stranded
-25 °C to 80 °C
-40 °C to 80 °C
3000 V
copper, tin-plated
1800 V
rubber
No
1
black
Connection line NSGAFÖU 1,8/3 kV 1 x 35 mm², AWG 2, black
Order No.:
 93F6106
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 38508
Available: 0 mtr. Leadtime: On Request **
Total Price: 10.53 € *
100 mtr.
10.5315 €
35 mm²
16.5 mm
AWG 2
VDE
connection line
CL.5 = fine stranded
-25 °C to 80 °C
-40 °C to 80 °C
3000 V
copper, tin-plated
1800 V
rubber
No
1
black
Connection line NSGAFÖU 1,8/3 kV 1 x 6.0 mm², AWG 10, black
Order No.:
 93F6108
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 38504
Available: 0 mtr. Leadtime: On Request **
Total Price: 2.18 € *
100 mtr.
2.1777 €
6.0 mm²
9.5 mm
AWG 10
VDE
connection line
CL.5 = fine stranded
-25 °C to 80 °C
-40 °C to 80 °C
3000 V
copper, tin-plated
1800 V
rubber
No
1
black
Connection line NSGAFÖU 1,8/3 kV 1 x 1.5 mm², AWG 16, black
Order No.:
 93F6101
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 38501
Available: 0 mtr. Leadtime: On Request **
Total Price: 0.94 € *
100 mtr.
0.9401 €
1.5 mm²
7 mm
AWG 16
VDE
connection line
CL.5 = fine stranded
-25 °C to 80 °C
-40 °C to 80 °C
3000 V
copper, tin-plated
1800 V
rubber
No
1
black
Connection line NSGAFÖU 1,8/3 kV 1 x 4.0 mm², AWG 12, black
Order No.:
 93F6107
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 38503
Available: 0 mtr. Leadtime: On Request **
Total Price: 1.65 € *
100 mtr.
1.6541 €
4.0 mm²
9 mm
AWG 12
VDE
connection line
CL.5 = fine stranded
-25 °C to 80 °C
-40 °C to 80 °C
3000 V
copper, tin-plated
1800 V
rubber
No
1
black
Connection line NSGAFÖU 1,8/3 kV 1 x 25 mm², AWG 4, black
Order No.:
 93F6105
Manufacturer:
 HELUKABEL
Manufacturer SKU:
 38507
Available: 0 mtr. Leadtime: On Request **
Total Price: 7.88 € *
100 mtr.
7.8778 €
25 mm²
15 mm
AWG 4
VDE
connection line
CL.5 = fine stranded
-25 °C to 80 °C
-40 °C to 80 °C
3000 V
copper, tin-plated
1800 V
rubber
No
1
black