49574 | HELUKABEL

PVC control line SUPERTRONIC-PVC 4 x 0.34 mm², AWG 22, gray

Order No.: 93F4220
EAN: 4099891253110
MPN:
49574
Series: SUPERTRONIC-PVC
HELUKABEL
default L
Image may differ
Unit Price (€ / mtr.)
1.5946 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.5946 €

PVC Control cable, 49574, HELUKABEL

The ideal cable for use in cable trays. This high flexible cable is ideal for all areas requiring a high and fast flexing cable including the machine industries, robotics and all areas of highly mobile machine parts. The long working life offers a secure performance as well as economy. For applications which go beyond standard solutions (for example for composting appliances or high shelf conveyors with extremely high processing speeds etc.) we recommend for our especially developed enquiry sheet for energy guiding systems.

FEATURES

  • Good chemical resistance
  • Oil-resistant
  • Cadmium-free
  • Flame-retardant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material PVC
Number of cores 4
Version control line
Outer diameter 5.2 mm
AWG cross-section AWG 22
Colour gray
Halogen free No
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 0.34 mm²
Material PVC
Rated voltage 350 V
Test voltage 1.5 kV
Drag chain suitable Yes
Protective conductor available No
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 70 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
AWG cross-section
Material
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Core insulation material
Halogen free
Colour
1 item in 30 variations
*incl. VAT plus shipping costs