49602 | HELUKABEL
PUR control line SUPERTRONIC-PURö 18 x 0.25 mm², AWG 24, gray
Unit Price (€ / mtr.)
11.3883 € *
Available: 0 mtr.
Leadtime: On Request **
PUR Control cable, 49602, HELUKABEL
Perfect for use with cable trays. This highly flexible PUR control cable is ideal for use wherever frequent high flexing motion is required, e. g. in robotics or all moving parts. The long working life of this cable makes it both efficient and economic.
FEATURES
- UV-resistant
- Oil-resistant
- Ozone-resistant
- Flame-retardant
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.6 = finest-stranded
Technical specifications
Core insulation material | PVC | |
Number of cores | 18 | |
Version | control line | |
Outer diameter | 8.5 mm | |
AWG cross-section | AWG 24 | |
Colour | gray | |
Halogen free | Yes | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Material | PUR | |
Rated voltage | 350 V | |
Test voltage | 1.5 kV | |
Drag chain suitable | Yes | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |